What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE91135

Pasternack PE91135 Adapter, SMA Male to SMA Male, Up to 18 GHz
$ 48.16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91135.

IHS

Datasheet4 pages8 years ago

RFMW

ShowMeCables

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91135 provided by its distributors.

Pasternack PE91135 Adapter, SMA Male to SMA Male, Up to 18 GHz
The Premium Pasternack PE91135 SMA Male to SMA Male Adapter is a high-grade solution for adapting existing connections on your cables and equipment. With a maximum frequency of 18GHz, this 50 Ohm adapter provides unsurpassed quality and reliability for your mission-critical systems.FeaturesConnector A: SMA Male (MIL-STD-348A)Connector B: SMA Male (MIL-STD-348A)50 Ohm18GHz Max Frequency1.23:1 Max VSWR500 VrmsGold Plated Brass PinPassivated Stainless Steel BodyTemperature Range: -65C to 165C (-85F to 329F)RoHS and REACH CertifiedPasternack PE91135
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 18 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None, Connector Body Material 2: Passivated Stainless Steel. SMA Male to SMA Male Adapter. SMA adapter PE91135 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMA adapter is a in-series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 18 GHz. SMA male to SMA male adapter is one of the many RF components that ship same day as they are ordered. PE91135 male SMA to male SMA adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our male SMA to male SMA adapter PE91135 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SMA radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER