What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE91064

Precision SMA Female to SMP Female Adapter
$ 188.736

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91064.

RFMW

Datasheet4 pages9 years ago

IHS

Inventory History

3 month trend:
+60.00%

Descriptions

Descriptions of Pasternack PE91064 provided by its distributors.

Precision SMA Female to SMP Female Adapter
COAX ADAPT SMA TO SMP
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMP, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 26.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. Precision SMA Female to SMP Female Adapter. SMA adapter PE91064 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to SMP adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 26.5 GHz. SMA female to SMP female adapter is one of the many RF components that ship same day as they are ordered. PE91064 female SMA to female SMP adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to female SMP adapter PE91064 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to SMP radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER