What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE91055

2.4mm Female to SMP Female Adapter
$ 480.4

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91055.

Pasternack

Datasheet4 pages9 years ago

RFMW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2025-06-02

Descriptions

Descriptions of Pasternack PE91055 provided by its distributors.

2.4mm Female to SMP Female Adapter
Key Specifications, Connector Series 1: 2.4mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMP, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. 2.4mm Female to SMP Female Adapter. 2.4mm adapter PE91055 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our 2.4mm to SMP adapter is a between series coaxial adapter design. This 50 Ohm 2.4mm adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 40 GHz. 2.4mm female to SMP female adapter is one of the many RF components that ship same day as they are ordered. PE91055 female 2.4mm to female SMP adapter has a straight body. This Pasternack straight 2.4mm coax adapter is a in-line RF adapter. Our female 2.4mm to female SMP adapter PE91055 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This 2.4mm to SMP radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER