What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE91011

Precision Sma Female To 2.92Mm Female Adapter |Pasternack Enterprises PE91011
$ 287.308

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91011.

RFMW

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE91011 provided by its distributors.

Precision Sma Female To 2.92Mm Female Adapter |Pasternack Enterprises PE91011
COAX ADAPT SMA TO 2.92MM
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 26.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. Precision SMA Female to 2.92mm Female Adapter. SMA adapter PE91011 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to 2.92mm adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 26.5 GHz. SMA female to 2.92mm female adapter is one of the many RF components that ship same day as they are ordered. PE91011 female SMA to female 2.92mm adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to female 2.92mm adapter PE91011 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to 2.92mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER