What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE910090

TNC Male to SMA Female Adapter, Commercial Grade
$ 15.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE910090.

Pasternack

Datasheet3 pages1 year ago

RFMW

Inventory History

3 month trend:
+541%

Descriptions

Descriptions of Pasternack PE910090 provided by its distributors.

TNC Male to SMA Female Adapter, Commercial Grade
|Pasternack Enterprises PE910090
COAXIAL ADAPTER, TNC MALE / SMA
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. TNC Male to SMA Female Adapter, Commercial Grade., The commercial grade TNC to SMA adapter PE910090 is part of our full line of available RF, microwave, and millimeter wave components from Pasternack. Our radio frequency adapter comes with a 50 Ohm impedance. This RF adapter has a male to female gender configuration, which provides easier connections in tighter spaces. This TNC male to SMA female adapter is one of the many RF components that ship the same business day as they are ordered. The PE910090 male TNC to female SMA adapter has a straight body. This Pasternack TNC to SMA coax adapter is an in-line RF adapter in a commercial grade design. Our RF adapter is often used to enable connections between two connector types that would otherwise not mate. This commercial grade RF adapter has a 1.13-inch length, 0.57-inch width, and 1 lbs weight. The PE910090 adapter from Pasternack is made from a brass connector body and has a brass center contact. Our TNC male to SMA female radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/disconnect cycles is high. Additional dimensions and specifications for this between series adapter are on our downloadable PDF datasheet above. Pasternack has one of the largest in-stock selections of TNC to SMA radio frequency commercial grade adapters for international and domestic orders, including custom cable assemblies. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality RF adapter that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER