What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE91008

Pasternack PE91008 Adapter, SMA Male to 2.92mm Female, Precision Design, Up to 26.5 GHz

$ 314.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE91008.

RFMW

Datasheet4 pages9 years ago

IHS

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Pasternack PE91008 provided by its distributors.

Pasternack PE91008 Adapter, SMA Male to 2.92mm Female, Precision Design, Up to 26.5 GHz
|Pasternack Enterprises PE91008
SMA-2.9MM, Male-Female
COAX ADAPT SMA TO 2.92MM
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 26.5 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None. Precision SMA Male to 2.92mm Female Adapter. SMA adapter PE91008 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to 2.92mm adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 26.5 GHz. SMA male to 2.92mm female adapter is one of the many RF components that ship same day as they are ordered. PE91008 male SMA to female 2.92mm adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our male SMA to female 2.92mm adapter PE91008 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to 2.92mm radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER