What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9100

TNC Male to TNC Female Right Angle Adapter

$ 65.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9100.

RFMW

Datasheet4 pages9 years ago

IHS

ShowMeCables

Inventory History

3 month trend:
+14.57%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9100 provided by its distributors.

TNC Male to TNC Female Right Angle Adapter
The Premium Pasternack PE9100 TNC Male to TNC Female Right Angle Adapter is a high-grade solution for adapting existing connections on your cables and equipment. With a maximum frequency of 11 GHz, this 50 Ohm adapter provides unsurpassed quality and reliability for your mission-critical systems.FeaturesConnector A: TNC Male (MIL-STD-348)Connector B: TNC Female (MIL-STD-348)Right Angle50 Ohm11GHz Max Frequency500 VrmsSilver Plated Beryllium Copper PinNickle Plated Brass Outer ConductorNickle Plated Brass BodyTemperature Range: -65C to 165C (-85F to 329F)RoHS and REACH CertifiedPasternack PE9100
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. TNC Male to TNC Female Right Angle Adapter. TNC adapter PE9100 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our TNC to TNC adapter is a in-series coaxial adapter design. This 50 Ohm TNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 11 GHz. TNC male to TNC female adapter is one of the many RF components that ship same day as they are ordered. PE9100 male TNC to female TNC adapter has a right angle body. This Pasternack right angle TNC coax adapter is a 90 degree right angle RF elbow adapter. Our male TNC to female TNC adapter PE9100 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This TNC to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER