What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9098

Pasternack PE9098- TNC Female to BNC Male Adapter
$ 57.51

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9098.

RFMW

Datasheet4 pages9 years ago

IHS

Inventory History

3 month trend:
-38.46%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9098 provided by its distributors.

Pasternack PE9098- TNC Female to BNC Male Adapter
COAX ADAPT BNC TO TNC
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Nickel. TNC Female to BNC Male Adapter. TNC adapter PE9098 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our TNC to BNC adapter is a between series coaxial adapter design. This 50 Ohm TNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. TNC female to BNC male adapter is one of the many RF components that ship same day as they are ordered. PE9098 female TNC to male BNC adapter has a straight body. This Pasternack straight TNC coax adapter is a in-line RF adapter. Our female TNC to male BNC adapter PE9098 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This TNC to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER