What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9093

Hermetically Sealed Adp, Bnc Female To Bnc Femalebulkhead |Pasternack Enterprises PE9093.

$ 63.59

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9093.

RFMW

Datasheet5 pages10 years ago

IHS

Inventory History

3 month trend:
+36.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9093 provided by its distributors.

Hermetically Sealed Adp, Bnc Female To Bnc Femalebulkhead |Pasternack Enterprises PE9093.
COAXIAL CONNECTORS TNC Adapter (J-J)
BNC-BNC, Panel Mount, Female-Female
Bulkhead Mount Hermetically Seal
Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 4 GHz, Adapter Body Style: Straight, Connector Mount Method 1: Bulkhead, Connector Mount Method 2: None. Bulkhead Mount Hermetically Sealed BNC Female to BNC Female Adapter. BNC adapter PE9093 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our BNC to BNC adapter is a in-series coaxial adapter design. This 50 Ohm BNC adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 4 GHz. BNC female to BNC female adapter is one of the many RF components that ship same day as they are ordered. PE9093 female BNC to female BNC adapter has a straight body. This Pasternack straight BNC coax adapter is a in-line RF adapter. Our female BNC to female BNC adapter PE9093 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This BNC to BNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-9093
  • PE9093.