What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9086

N Male To N Female Right Angle Adapter; |Pasternack Enterprises PE9086

$ 49.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9086.

RFMW

Datasheet4 pages9 years ago

IHS

ShowMeCables

Inventory History

3 month trend:
+16.58%

Descriptions

Descriptions of Pasternack PE9086 provided by its distributors.

N Male To N Female Right Angle Adapter; |Pasternack Enterprises PE9086
RF RIGHT ANGLED ADAPTER
COAX ADAPT N TO N
The Pasternack PE9086 - N Male to N Female Right Angle Adapter is a high-grade solution for adapting existing connections on your cables and equipment. With a maximum frequency of 11GHz, this 50 Ohm adapter provides unsurpassed quality and reliability for your mission-critical systems.FeaturesConnector A: N Male (MIL-STD-348A)Connector A: N Female Right Angle (MIL-STD-348A)50 Ohm11GHz Max Frequency1.3:1 Max VSWRGold Plated Brass PinNickel Plated Brass BodyTemperature Range: -65C to 165C (-85F to 329F)RoHS and REACH CertifiedPasternack PE9086
Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Nickel, Connector Mount Method 2: None. N Male to N Female Right Angle Adapter. Type N adapter PE9086 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to type N adapter is a in-series coaxial adapter design. This 50 Ohm N type adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 11 GHz. Type N male to type N female adapter is one of the many RF components that ship same day as they are ordered. PE9086 male type N to female type N adapter has a right angle body. This Pasternack right angle N type coax adapter is a 90 degree right angle RF elbow adapter. Our male type N to female type N adapter PE9086 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This type N to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER