What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9079

Pasternack PE9079 - SMA Female to TNC Female Adapter
$ 80.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9079.

RFMW

Datasheet4 pages9 years ago

IHS

Inventory History

3 month trend:
+212%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9079 provided by its distributors.

Pasternack PE9079 - SMA Female to TNC Female Adapter
COAX ADAPT SMA TO TNC
RF STRAIGHT ADAPTER
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. SMA Female to TNC Female Adapter. SMA adapter PE9079 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to TNC adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 11 GHz. SMA female to TNC female adapter is one of the many RF components that ship same day as they are ordered. PE9079 female SMA to female TNC adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our female SMA to female TNC adapter PE9079 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-9079