What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9078

Sma Male To Tnc Female Adapter; |Pasternack Enterprises PE9078.

$ 78.021

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9078.

RFMW

Datasheet4 pages10 years ago

IHS

ShowMeCables

Inventory History

3 month trend:
+80.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9078 provided by its distributors.

Sma Male To Tnc Female Adapter; |Pasternack Enterprises PE9078.
The Premium Pasternack PE9078 SMA Male to TNC Female Adapter is a high-grade solution for adapting existing connections on your cables and equipment. With a maximum frequency of 11GHz, this 50 Ohm adapter provides unsurpassed quality and reliability for your mission-critical systems.FeaturesConnector A: SMA Male (MIL-STD-348A)Connector B: TNC Female (MIL-STD-348A)50 Ohm11GHz Max Frequency1.3:1 Max VSWR500 VrmsGold Plated Beryllium Copper PinPassivated Stainless Steel Outer ConductorPassivated Stainless Steel BodyTemperature Range: -65C to 165C (-85F to 329F)RoHS and REACH CertifiedPasternack PE9078
Key Specifications, Connector Series 1: SMA, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Passivated Stainless Steel, Connector Mount Method 2: None. SMA Male to TNC Female Adapter. SMA adapter PE9078 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our SMA to TNC adapter is a between series coaxial adapter design. This 50 Ohm SMA adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 11 GHz. SMA male to TNC female adapter is one of the many RF components that ship same day as they are ordered. PE9078 male SMA to female TNC adapter has a straight body. This Pasternack straight SMA coax adapter is a in-line RF adapter. Our male SMA to female TNC adapter PE9078 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This SMA to TNC radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE9078.