What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE9006

Rf Adapters, In-series, Connector

$ 34.775

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE9006.

RFMW

Datasheet3 pages10 years ago

IHS

ShowMeCables

Inventory History

3 month trend:
+49.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE9006 provided by its distributors.

RF ADAPTERS, IN-SERIES, CONNECTOR
The Pasternack PE9006 - N Female to N Female Adapter is a high-grade solution for adapting existing connections on your cables and equipment. With a maximum frequency of 11GHz, this 50 Ohm adapter provides unsurpassed quality and reliability for your mission-critical systems.FeaturesConnector A: N Female (MIL-STD-348A)Connector A: N Female (MIL-STD-348A)50 Ohm11GHz Max Frequency1.3:1 Max VSWRGold Plated Brass PinNickel Plated Brass BodyTemperature Range: -65C to 165C (-85F to 329F)RoHS and REACH CertifiedPasternack PE9006
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Mount Method 2: None. N Female to N Female Adapter. Type N adapter PE9006 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. Our type N to type N adapter is a in-series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 11 GHz. N type female to N type female adapter is one of the many RF components that ship same day as they are ordered. PE9006 female type N to female type N adapter has a straight body. This Pasternack straight type N coax adapter is a in-line RF adapter. Our female type N to female type N adapter PE9006 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. This N type to N type radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER