What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE87FL1019

7 Section Highpass Filter With SMA Female Connectors Operating From 2 GHz to 18 GHz
$ 1,349.82
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE87FL1019.

RFMW

Datasheet4 pages10 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE87FL1019 provided by its distributors.

7 Section Highpass Filter With SMA Female Connectors Operating From 2 GHz to 18 GHz
RF FILTER HIGH PASS 10GHZ MODULE
Key Specifications, Min Frequency: 2 GHz, Max Frequency: 18 GHz, Maximum Insertion Loss: 2 dB, Impedance: 50 Ohm, Maximum Power: 5 Watts, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female. 7 Section Highpass Filter With SMA Female Connectors Operating From 2 GHz to 18 GHz. Highpass filter PE87FL1019 from Pasternack is part of our extensive line of in-stock RF components for sale. Our high pass filter is manufactured with SMA connectors that are female and in a 7 section design. This 7 section SMA highpass filter has a VSWR of 0 and a maximum power of 5 Watts. Frequency range of this band pass filter is 2 GHz to 18 GHz and the passband is 16 GHz. PE87FL1019 highpass filter is one of over 40,000 RF microwave and millimeter wave components supplied by Pasternack. Our 7 section highpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER