What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE87FL1012

11 Section Bandpass Filter With SMA Female Connectors Operating From 1 GHz to 2 GHz With a 1, 000 MHz Passband
$ 726.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE87FL1012.

RFMW

Datasheet4 pages10 years ago

Inventory History

3 month trend:
-86.79%

Descriptions

Descriptions of Pasternack PE87FL1012 provided by its distributors.

11 Section Bandpass Filter With SMA Female Connectors Operating From 1 GHz to 2 GHz With a 1,000 MHz Passband
|Pasternack Enterprises PE87FL1012
RF FILTER BANDPASS 1.5GHZ MODULE
Key Specifications, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 1 GHz, Bandpass Max Frequency: 2 GHz, RF Filter Design: Combline, Impedance: 50 Ohm, Maximum Insertion Loss: 1.5 dB, Maximum Power: 2 Watts. 11 Section Bandpass Filter With SMA Female Connectors Operating From 1 GHz to 2 GHz With a 1,000 MHz Passband. Bandpass filter PE87FL1012 from Pasternack is part of our extensive in-stock RF components for sale. Our band pass filter is manufactured with SMA connectors that are female and in a 11 section design. This 11 section SMA bandpass filter for has an insertion loss of 1.5 dB and a maximum power of 2 Watts. Frequency range of this band pass filter is 1 GHz to 2 GHz and the passband is 1 GHz. PE87FL1012 bandpass filter for band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 11 section bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER