What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE87FL1001

11 Section Bandpass Filter With SMA Female Connectors Operating From 10.55 GHz to 11.8 GHz With a 1.25 GHz Passband
$ 826.69
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE87FL1001.

RFMW

Datasheet5 pages10 years ago

Descriptions

Descriptions of Pasternack PE87FL1001 provided by its distributors.

11 Section Bandpass Filter With SMA Female Connectors Operating From 10.55 GHz to 11.8 GHz With a 1.25 GHz Passband
11 Section Bandpass Filter With
Key Specifications, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 10.55 GHz, Bandpass Max Frequency: 11.8 GHz, RF Filter Design: Combline, Impedance: 50 Ohm, Maximum Insertion Loss: 1.25 dB, Maximum Power: 2 Watts. 11 Section Bandpass Filter With SMA Female Connectors Operating From 10.55 GHz to 11.8 GHz With a 1.25 GHz Passband. Bandpass filter PE87FL1001 from Pasternack is part of our extensive in-stock RF components for sale. Our band pass filter is manufactured with SMA connectors that are female and in a 11 section design. This 11 section SMA bandpass filter for has an insertion loss of 1.25 dB and a maximum power of 2 Watts. Frequency range of this band pass filter is 10.55 GHz to 11.8 GHz and the passband is 1.25 GHz. PE87FL1001 bandpass filter for band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 11 section bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER