What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE8721

Pasternack PE8721 Low-Pass Filter, 5 Section, SMA Female Connectors, DC to 2 GHz, 10 Watts

$ 596.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8721.

RFMW

Datasheet3 pages12 years ago

Descriptions

Descriptions of Pasternack PE8721 provided by its distributors.

Pasternack PE8721 Low-Pass Filter, 5 Section, SMA Female Connectors, DC to 2 GHz, 10 Watts
RF FILTER LOW PASS 1GHZ MODULE
Key Specifications, Min Frequency: DC, Max Frequency: 2 GHz, Maximum Insertion Loss: 1 dB, Impedance: 50 Ohm, Input Max VSWR: 1.5:1, Maximum Power: 10 Watts, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female. 5 Section Lowpass Filter With SMA Female Connectors Operating From DC to 2 GHz With a 2 GHz Passband. Lowpass filter PE8721 from Pasternack is part of our extensive line of in-stock RF components for sale. Our lowpass filter is manufactured with SMA connectors that are female and in a 5 section design. This 5 section SMA low pass filter has a VSWR of 1.5 and a maximum power of 10 Watts. Frequency range of this lowpass filter is DC to 2 GHz and the passband is 2 GHz. PE8721 lowpass filter is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 5 section low pass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER