What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE8710

4 Section Bandpass Filter With SMA Female Connectors Operating From 1.71 GHz to 1.77 GHz With a 60 MHz Passband
$ 820.81

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8710.

RFMW

Datasheet5 pages9 years ago

IHS

Descriptions

Descriptions of Pasternack PE8710 provided by its distributors.

4 Section Bandpass Filter With SMA Female Connectors Operating From 1.71 GHz to 1.77 GHz With a 60 MHz Passband
4 Section Bandpass Filter With S
Band Pass Filter
Key Specifications, Bands: UMTS/AWS, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 1.71 GHz, Bandpass Max Frequency: 1.77 GHz, RF Filter Design: Combline, Impedance: 50 Ohm, Maximum Insertion Loss: 1.5 dB, Maximum Power: 5 Watts. 4 Section Bandpass Filter With SMA Female Connectors Operating From 1.71 GHz To 1.77 GHz With a 60 MHz Passband. UMTS/AWS bandpass filter PE8710 from Pasternack is part of our extensive in-stock RF components for sale. Our UMTS/AWS band pass filter is manufactured with SMA connectors that are female and in a 4 section design. This 4 section SMA bandpass filter for UMTS/AWS has an insertion loss of 1.500 dB and a maximum power of 5 Watts. Frequency range of this band pass filter is 1.71 GHz to 1.77 GHz and the passband is 60 MHz. PE8710 bandpass filter for UMTS/AWS band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 4 section UMTS/AWS bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER