What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE8702

Band Pass Filter, 4 Section(s) Min, 4 Section(s) Max, 5800MHz
$ 720.49

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8702.

RFMW

Datasheet6 pages10 years ago

Descriptions

Descriptions of Pasternack PE8702 provided by its distributors.

Band Pass Filter, 4 Section(s) Min, 4 Section(s) Max, 5800MHz
4 Section Bandpass Filter With SMA Female Connectors Operating From 5.725 GHz to 5.875 GHz With a 150 MHz Passband
RF FILTER BANDPASS 5.8GHZ MODULE
Key Specifications, Bands: ISM and WiFi, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 5.725 GHz, Bandpass Max Frequency: 5.875 GHz, RF Filter Design: Combline, Impedance: 50 Ohm, Maximum Insertion Loss: 1 dB, Maximum Power: 5 Watts. 4 Section Bandpass Filter With SMA Female Connectors Operating From 5.725 GHz to 5.875 GHz With a 150 MHz Passband. ISM and WiFi bandpass filter PE8702 from Pasternack is part of our extensive in-stock RF components for sale. Our ISM and WiFi band pass filter is manufactured with SMA connectors that are female and in a 4 section design. This 4 section SMA bandpass filter for ISM and WiFi has an insertion loss of 1.000 dB and a maximum power of 5 Watts. Frequency range of this band pass filter is 5.725 GHz to 5.875 GHz and the passband is 150 MHz. PE8702 bandpass filter for ISM and WiFi band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 4 section ISM and WiFi bandpass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER