What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE8701A

8 Section Bandpass Filter With SMA Female Connectors Operating from 2.2 GHz to 2.5 GHz With a 300MHz Passband
$ 1,776.23
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8701A.

RFMW

Datasheet5 pages3 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Pasternack PE8701A provided by its distributors.

8 Section Bandpass Filter With SMA Female Connectors Operating from 2.2 GHz to 2.5 GHz With a 300MHz Passband
RF FILTER BAND PASS 2.35GHZ MOD
Key Specifications, Bands: wifi bands, cellular bands, satellite communications, Connector-In Series: SMA, Connector-In Gender: Female, Connector-Out Series: SMA, Connector-Out Gender: Female, Bandpass Min Frequency: 2.2 GHz, Bandpass Max Frequency: 2.5 GHz, RF Filter Design: Combline, Impedance: 50 Ohm, Maximum Insertion Loss: 0.8 dB, Maximum Power: 5 Watts. 8 Section Bandpass Filter With SMA Female Connectors Operating from 2.2 GHz to 2.5 GHz With a 300MHz Passband., Wifi bands, cellular bands, satellite communications band pass filter PE8701A from Pasternack is part of our extensive in-stock RF components for sale. Our wifi bands, cellular bands, satellite communications band pass filter is manufactured with SMA connectors that are female and in a 8-section design. This 8-section band pass filter for wifi bands, cellular bands, satellite communications has a maximum insertion loss of 0.8 dB and a maximum power of 5 Watts. The Pasternack’s PE8701A connectorized filter comes with combline design is applicable for S-band and C-band. This connectorized band pass filter has a passband frequency ranging from 2,200-2,500 MHz. Our high-quality combline filter has a 1.43:1 typical passband VSWR. This radio frequency filter has lowband minimum rejection of 60 dB and 40 dB of highband minimum rejection. The rejection frequency for radio frequency filter is below 4,400 and above 2,700 MHz along with 60 to 40 dB of minimum rejection. Our combline band pass filter is ideal for RF testing, lab and research institutes, defense and satellite communication industries. PE8701A band pass filter for wifi bands, cellular bands, satellite communications band is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our 8-section wifi bands, cellular bands, satellite communications band pass filter can be bought and shipped worldwide the same-day as with our other in-stock RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality combline radio frequency filters that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER