What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE83IR1038

Isolator with 14 dB Isolation from 35 GHz to 42.5 GHz, 10 Watts and 2.4mm Female
$ 1,151.415
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE83IR1038.

RFMW

Datasheet5 pages5 years ago

Descriptions

Descriptions of Pasternack PE83IR1038 provided by its distributors.

Isolator with 14 dB Isolation from 35 GHz to 42.5 GHz, 10 Watts and 2.4mm Female
35-42.5GHZ ISLTR 10W 2.4MM
Key Specifications, Connector In Series: 2.4mm, Connector In Gender: Female, Connector Out Series: 2.4mm, Minimum Frequency: 35 GHz, Maximum Frequency: 42.5 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 1.6 dB, Maximum Input Power: 10 Watts, Minimum Isolation: 14 dB. Isolator with 14 dB Isolation from 35 GHz to 42.5 GHz, 10 Watts and 2.4mm Female. Pasternack RF isolator PE83IR1038 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with 2.4mm connectors that are female. Our 2.4mm isolator has a minimum frequency of 35 GHz and a maximum frequency of 42.5 GHz. This 2.4mm coaxial isolator has a minimum isolation of 14 dB and a maximum input power of 10 Watts. PE83IR1038 coaxial 2.4mm isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER