What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE83CR001

Circulator with 18 dB Isolation from 700 MHz to 800 MHz, 10 Watts and SMA Female

$ 167.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE83CR001.

RFMW

Datasheet3 pages8 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE83CR001 provided by its distributors.

Circulator with 18 dB Isolation from 700 MHz to 800 MHz, 10 Watts and SMA Female
CIR 700-800MHZ SMA 10W
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 700 MHz, Maximum Frequency: 800 MHz, Impedance: 50 Ohm, Maximum Input Power: 10 Watts, Minimum Isolation: 18 dB. Circulator with 18 dB Isolation from 700 MHz to 800 MHz, 10 Watts and SMA Female. RF circulator PE83CR001 from Pasternack is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF circulator is manufactured with SMA connectors that are female. Our SMA circulator has a minimum frequency of 700 MHz and a maximum frequency of 800 MHz. This SMA coaxial circulator has a minimum isolation of 18 dB and a maximum input power of 10 Watts. PE83CR001 coaxial SMA circulator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency circulator can be bought and shipped worldwide the same-day as with our other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER