What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE8325

High Power Isolator With 20 dB Isolation From 450 MHz to 520 MHz, 150 Watts And SMA Female
$ 1,216.3
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8325.

RFMW

Datasheet3 pages9 years ago

Descriptions

Descriptions of Pasternack PE8325 provided by its distributors.

High Power Isolator With 20 dB Isolation From 450 MHz to 520 MHz, 150 Watts And SMA Female
High Power Isolator With 20 dB I
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector Out Series: SMA, Minimum Frequency: 450 MHz, Maximum Frequency: 520 MHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.5 dB, Maximum Input Power: 150 Watts, Minimum Isolation: 20 dB. High Power Isolator With 20 dB Isolation From 450 MHz to 520 MHz, 150 Watts And SMA Female. Pasternack RF isolator PE8325 is part of our extensive in-stock RF, microwave and millimeter wave components available for purchase. This RF isolator is manufactured with SMA connectors that are female. Our SMA isolator has a minimum frequency of 450 MHz and a maximum frequency of 520 MHz. This SMA coaxial isolator has a minimum isolation of 20 dB and a maximum input power of 150 Watts. PE8325 coaxial SMA isolator is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our radio frequency isolator can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER