Pasternack PE82P5007

Adjustable Phase Shifter, DC to 2GHz, With an Adjustable Phase of 90 Deg. Per GHz and SMA
$ 1,345.159
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE82P5007.

Pasternack

Datasheet3 pages4 years ago

RFMW

Descriptions

Descriptions of Pasternack PE82P5007 provided by its distributors.

Adjustable Phase Shifter, DC to 2GHz, With an Adjustable Phase of 90 Deg. Per GHz and SMA
PHASE SHIFTER: SMA F 0-2GHZ
Key Specifications, Connector In Series: SMA, Connector In Gender: Female, Connector In Impedance: 50 Ohm, Connector Out Series: SMA, Connector Out Gender: Female, Maximum VSWR: 1.3:1, Maximum Insertion Loss: 0.8 dB, Maximum Power: 100 Watts, Peak Power: 5,000 Watts. Adjustable Phase Shifter, DC to 2GHz, With an Adjustable Phase of 90 Deg. Per GHz and SMA. Pasternack adjustable phase shifter PE82P5007 is part of our large selection of in-stock RF, microwave and millimeter wave components available for purchase. This adjustable phase shifter is manufactured with SMA connectors and has a phase adjustment of 90 degrees. Our SMA adjustable phase shifter has a minimum frequency of DC and a maximum frequency of 2 GHz. SMA coaxial RF variable phase shifter has a maximum input power of 100 watts and a maximum VSWR of 1.3:1. PE82P5007 coaxial SMA adjustable phase shifter is one of over 40,000 RF components supplied by Pasternack. Our variable phase shifter can be bought and shipped worldwide the same-day as with Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER