What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE8214

DC Block on Outer Conductor N Male to N Female Operating from 10 MHz to 18 GHz

$ 360.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE8214.

RFMW

Datasheet3 pages7 years ago

Descriptions

Descriptions of Pasternack PE8214 provided by its distributors.

DC Block on Outer Conductor N Male to N Female Operating from 10 MHz to 18 GHz
DC Block on Outer Conductor N Ma
Key Specifications, Block Type: Outer, Impedance: 50 Ohm, Connector In Series: N, Connector In Gender: Male, Connector Out Series: N, Connector Out Gender: Female, Minimum Frequency: 10 MHz, Maximum Frequency: 18 GHz, Maximum VSWR: 1.35:1. DC Block on Outer Conductor 50 Ohm N Male to N Female Operating From 10 MHz to 18 GHz. PE8214 is a coaxial RF DC block is from Pasternack and has an 50 Ohm impedance. Our 50 Ohm DC block is manufactured with a N input and N output. This N DC block is an outer direct current block type. Pasternack outer N DC block is rated for a minimum frequency of 10 MHz and a maximum frequency of 18 GHz. PE8214 N outer DC block has a maximum insertion loss of 0.6 dB and a maximum VSWR of 1.35:1. This outer N RF direct current block is just one of over 40,000 components for RF, microwave and millimeter wave applications supplied by Pasternack. Our coaxial DC block with N connectors is available to buy and be shipped globally the same day as with Pasternack's other RF parts in stock.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER