What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE80P1006

0.5 GHz to 8 GHz Power Detector, Positive Output Slope, +23 dBm Max Pin, SMA
$ 1,774.47
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE80P1006.

RFMW

Datasheet5 pages3 years ago

Descriptions

Descriptions of Pasternack PE80P1006 provided by its distributors.

0.5 GHz to 8 GHz Power Detector, Positive Output Slope, +23 dBm Max Pin, SMA
0.5 GHz to 8 GHz Power Detector,
Key Specifications, Biased Detector or Zero Biased Detector: Power, Layout: Positive Output Slope, Minimum Frequency: 500 MHz, Maximum Frequency: 8 GHz, Detector Polarity: Positive, Voltage Sensitivity, Typ: 0.5 mV/mW, Tangential Sensitivity, Max: -30 dBm, Power, Max Input: 23 Watts, VSWR, Typ: 1.1:1, VSWR, Max: 1.2:1, Connector In Series: Field Replaceable SMA, Connector-In Group (Threaded, Bayonet): Threaded, Connector In Gender: Male, Connector Out Series: Field Replaceable SMA, Connector-Out Group (Threaded, Bayonet): Threaded, Connector Out Gender: Female, Body Material: Aluminum, Min Operating Temperature: -40 deg C, Max Operating Temperature: 85 deg C. 0.5 GHz to 8 GHz Power Detector, Positive Output Slope, +23 dBm Max Pin, SMA. The Pasternack power detector PE80P1006 is part of our extensive in-stock RF, microwave and millimeter wave components specifically stocked to be readily available for same-day shipment. The Pasternack radio frequency detector is available in a positive output slope power design. This positive RF power detector is manufactured with threaded Field Replaceable SMA male to Field Replaceable SMA female connectors. The Pasternack power detector with Field Replaceable SMA type connector has a typical voltage sensitivity of 0.5 mV/mW and maximum tangential sensitivity of -30 dBm. This Field Replaceable SMA male to Field Replaceable SMA female detector comes with a maximum VSWR of 1.2:1. Our positive output slope RF power detector has an aluminum body. The PE80P1006 Field Replaceable SMA power detector has a minimum frequency of 500 MHz and a maximum frequency of 8 GHz. This Field Replaceable SMA coaxial RF power detector has a maximum input power of 23 dBm. Our positive output slope RF power detector is designed to operate at temperatures ranging between -40 to +85 deg C. PE80P1006 coaxial Field Replaceable SMA detector is one of over 40,000 RF, microwave and millimeter wave components supplied by Pasternack. Our RF, microwave and millimeter wave products are part of the broadest selection in the industry. This coaxial power Field Replaceable SMA detector is ready to buy and be shipped worldwide. Our power detector can be bought and shipped worldwide on the same-day as Pasternack's other in-stock RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER