Pasternack PE80L4000

High Power Limiter, SMA, 100W Peak Power, 10 ns Recovery, 14 dBm Flat Leakage, 12 GHz to 18 GHz
$ 4,789.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE80L4000.

RFMW

Datasheet7 pages5 years ago

Descriptions

Descriptions of Pasternack PE80L4000 provided by its distributors.

High Power Limiter, SMA, 100W Peak Power, 10 ns Recovery, 14 dBm Flat Leakage, 12 GHz to 18 GHz
SMA High Power Limiter, 100 Watt
Key Specifications, Connector In Series: SMA, Connector In Gender: Male, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 12 GHz, Maximum Frequency: 18 GHz, Maximum Insertion Loss: 2 dB, Design Type: High Power, Peak Power: 100 Watt, Leakage (CW): 14 dBm. High Power Limiter, SMA, 100W Peak Power, 10 ns Recovery, 14 dBm Flat Leakage, 12 GHz to 18 GHz., Pasternack ships all of our products, including the PE80L4000 high power broadband signal limiter same-day, internationally. This SMA series limiter has a maximum peak power of 100W at 1us pulse, 0.1% Duty Cycle and Pasternack aims to keep our product inventory consistently stocked. The 100W limiter has SMA male to SMA type connectors with a dense but rugged, thin-film construction. Pasternack’s PE80L4000 high power high-power limiter features an impressive maximum insertion loss of 2 dB. The PE80L4000 SMA to SMA limiter has a maximum recovery time of 10 nanoseconds. Pasternack’s PE80L4000 100W limiter has a 2 dB maximum insertion loss, and a minimum operational temperature range of -54 degrees C to a maximum of 85°C. PE80L4000 is a RF high power 100W at 1us pulse, 0.1% Duty Cycle limiter intended for use in space systems, VSAT, SATCOM, radar, and microwave radio applications. Our high-quality SMA to SMA limiters that we ship around the world, have a broadband frequency of 12 GHz – 18 GHz. Download the high power 100W PE80L4000 PDF datasheet with specifications and CAD drawing with dimensions for detailed technical information. Our PE80L4000 has an average input power of 1 and a military-grade design. In fact, this 18 GHz 100W high-rel limiter meets the US Department of Defense environmental test methods for humidity of MIL-STD-202F, METHOD 103B COND. B and vibration of MIL-STD-202F, METHOD 204D COND. B. Get in touch with Pasternack’s expert technical support for assistance with the high power 100W PE80L4000 broadband limiter. Founded in 1972, Pasternack has continued to meet the needs of its customers providing 12 (GHz) – 18 (GHz) high power limiters as well as a plethora of other electronic components. Pasternack’s knowledgeable sales team simplifies the checkout process and certifies that your 12 GHz – 18 GHz 1 average input power high-reliability broadband limiter will be exact to spec. PE80L4000 has a max leakage of 14 dBm and is part of our vast inventory of electronic products. This SMA male to SMA limiter is ready for purchase and ships anywhere in the world. Order your high power 100W limiter online today—there is no minimum order quantity and we provide same day shipping.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER