What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE71S6396

SPDT Electromechanical Relay Latching Switch, DC to 18 GHz, up to 90W, 12V, Indicators, SMA
$ 696.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE71S6396.

RFMW

Datasheet8 pages8 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-03-16

Descriptions

Descriptions of Pasternack PE71S6396 provided by its distributors.

SPDT Electromechanical Relay Latching Switch, DC to 18 GHz, up to 90W, 12V, Indicators, SMA
RF Coaxial Relay, 1 Form C, SPDT, Latched, 0.14A (Coil), 13VDC (Coil), 18000MHz, 90W (RF Input), DC Input, Random, Panel Mount
IC RF SWITCH SPDT 18GHZ MODULE
Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: SPDT, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 60 Watts, Maximum VSWR: 1.4:1, Maximum Insertion Loss: 0.4 dB, Minimum Isolation: 65 dB. SPDT Electromechanical Relay Latching Switch, DC to 18 GHz, up to 90W, 12V, Indicators, SMA. The PE71S6396 electromechanical RF relay switch from Pasternack is available in a single pole double throw switch design with a latching actuator. This RF relay SPDT switch in a SMA female connector has a maximum frequency of 18 GHz. Our SMA SPDT electromechanical relay switch is rated for an input power handling of 60 Watts maximum (CW) at 18 GHz and break before make. The maximum switching speed of this radio frequency SPDT electromechanical switch is 20 ms. We offer a 50-ohm impedance coax connectorized SPDT non-terminated electromechanical relay RF switch. This electromechanical relay SPDT RF switch has a break before make action. Pasternack’s PE71S6396 SMA relay switch comes with a maximum VSWR of 1.4:1 and a maximum insertion loss of 0.4 dB. This electromechanical RF relay switch is available in -inch length, -inch height and -inch width. The RF relay switch with a solder pin control connector type has a typical operating voltage of 12 Volts. This SPDT switch is suitable for high performance relay switch, military communications, communications systems and test & measurement applications. Our PE71S6396 SMA RF switch has a typical actuating set current of 140 mA. Our radio frequency electromechanical relay switch from Pasternack can operate at temperatures ranging from -25 to 70 deg C. This PE71S6396 SPDT electromechanical RF relay latching switch features an indicators. This latching RF switch with a SMA female connector has a minimum isolation of 65 dB. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. The SPDT electromechanical relay radio frequency latching switch PE71S6396 is part of over 40,000 RF, microwave, and millimeter wave components available from Pasternack. Our SMA RF electromechanical relay switch can ship worldwide the same business day that it is bought, as with our other available RF parts. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal RF latching switches for your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER