What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE71S6235

Absorptive SPST PIN Diode Switch Operating From 12 GHz to 18 GHz Up to 0.1 Watts (+20 dBm) and Field Replaceable SMA
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE71S6235.

RFMW

Datasheet5 pages10 years ago

Descriptions

Descriptions of Pasternack PE71S6235 provided by its distributors.

Absorptive SPST PIN Diode Switch Operating From 12 GHz to 18 GHz Up to 0.1 Watts (+20 dBm) and Field Replaceable SMA
Absorptive SPST PIN Diode Switch
Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: Absorptive, Minimum Frequency: 12 GHz, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum Input Power: 0.1 Watts, Maximum Input VSWR: 2:1, Maximum Insertion Loss: 2.8 dB, Minimum Isolation: 65 dB. Absorptive SPST PIN Diode Switch Operating From 12 GHz to 18 GHz Up to 0.1 Watts (+20 dBm) and Field Replaceable SMA. PE71S6235 PIN diode switch from Pasternack is a Absorptive design. Our RF Absorptive PIN diode switch uses SMA connectors at 50 Ohm. This SMA PIN diode Absorptive switch has a minimum frequency of 12 GHz and a maximum frequency of 18 GHz. The Pasternack PIN diode Absorptive RF switch is rated at a switching speed of 50 ns and a maximum input power of 0.1 Watts (+20 dBm ). Insertion loss maximum of this SMA Absorptive switch is 2.8 dB with an isolation minimum of 65 dB. Absorptive PIN diode radio frequency switch PE71S6235 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our Absorptive SMA coaxial PIN diode switch can ship worldwide the same day that it is bought as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER