What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE7173

Key Specifications, Connector Series: 2.92mm, Connector Gender: Female, Switch Design: Absorptive, Minimum Frequency:...
$ 8,509.6
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE7173.

Pasternack

Datasheet3 pages13 years ago

Descriptions

Descriptions of Pasternack PE7173 provided by its distributors.

Key Specifications, Connector Series: 2.92mm, Connector Gender: Female, Switch Design: Absorptive, Minimum Frequency: 500 MHz, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, Maximum Input Power: 0.1 Watts, Maximum Input VSWR: 3:1, Maximum Insertion Loss: 10 dB, Minimum Isolation: 45 dB. 2.92mm SP8T PIN Diode Switch Operating From 500 MHz to 40 GHz Up To +20 dBm. PE7173 PIN diode switch from Pasternack is a Absorptive design. Our RF Absorptive PIN diode switch uses 2.92mm connectors at 50 Ohm. This 2.92mm PIN diode Absorptive switch has a minimum frequency of 500 MHz and a maximum frequency of 40 GHz. The Pasternack PIN diode Absorptive RF switch is rated at a switching speed of 50 ns and a maximum input power of 0.1 Watts (+20 dBm ). Insertion loss maximum of this 2.92mm Absorptive switch is 10 dB with an isolation minimum of 45 dB. Absorptive PIN diode radio frequency switch PE7173 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our Absorptive 2.92mm coaxial PIN diode switch can ship worldwide the same day that it is bought as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER