What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE7112

Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: Absorptive, Minimum Frequency: 1...
$ 2,076.8

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE7112.

Pasternack

Datasheet2 pages13 years ago

IHS

Descriptions

Descriptions of Pasternack PE7112 provided by its distributors.

Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: Absorptive, Minimum Frequency: 1 GHz, Maximum Frequency: 2 GHz, Impedance: 50 Ohm, Maximum Input Power: 1 Watts, Maximum Insertion Loss: 1 dB, Minimum Isolation: 85 dB. SMA SPDT PIN Diode Switch Operating From 1 GHz to 2 GHz Up To +30 dBm. PE7112 PIN diode switch from Pasternack is a Absorptive design. Our RF Absorptive PIN diode switch uses SMA connectors at 50 Ohm. This SMA PIN diode Absorptive switch has a minimum frequency of 1 GHz and a maximum frequency of 2 GHz. The Pasternack PIN diode Absorptive RF switch is rated at a switching speed of 100 ns and a maximum input power of 1 Watt (+30 dBm ). Insertion loss maximum of this SMA Absorptive switch is 1 dB with an isolation minimum of 85 dB. Absorptive PIN diode radio frequency switch PE7112 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our Absorptive SMA coaxial PIN diode switch can ship worldwide the same day that it is bought as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER