What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE6TR1014

Pasternack PE6TR1014 RF Load, 1 Watt, Up to 6 GHz, SMA Male, Tri-Metal Plated Brass
$ 19.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE6TR1014.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-21.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Descriptions

Descriptions of Pasternack PE6TR1014 provided by its distributors.

Pasternack PE6TR1014 RF Load, 1 Watt, Up to 6 GHz, SMA Male, Tri-Metal Plated Brass
|Pasternack Enterprises PE6TR1014
RF SMA Connector
Key Specifications, Termination Type: RF Load, Connector Series: SMA, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.2:1, Maximum Power: 1 Watt. 1 Watt RF Load Up to 6 GHz with SMA Male Tri-Metal Plated Brass. PE6TR1014 1 Watts RF load (also known as termination or dummy load) has a SMA connector that is male. This Pasternack 1 watt SMA male load / termination is rated for a maximum frequency of 6 GHz. Our SMA male termination load is a rf load termination with a 50 Ohm impedance. This SMA load / coax terminator is manufactured with no chain and brass body. Pasternack 50 Ohm SMA coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.2:1. PE6TR1014 1 watt SMA male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our SMA male 1 watt termination load will ship worldwide the same day as purchased.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER