What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE6TR010

2 Watt RF Load with Chain Up to 6 GHz with N Male Tri-Metal Plated Brass
$ 40.978

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE6TR010.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Pasternack PE6TR010 provided by its distributors.

2 Watt RF Load with Chain Up to 6 GHz with N Male Tri-Metal Plated Brass
Male Pin,Plug free hanging
RF N Connector
Key Specifications, Termination Type: RF Load, Impedance: 50 Ohm, Maximum Frequency: 6 GHz, Maximum VSWR: 1.2:1, Minimum Frequency: DC, Maximum Power: 2 Watt, Body Material: Brass, Connector Series: N, Connector Gender: Male, Temperature, Max Operating: 120 deg C, Temperature, Min Operating: -45 deg C, Package Family: Coax. 2 Watt RF Load with Chain Up to 6 GHz with N Male Tri-Metal Plated Brass. Pasternack’s PE6TR010 RF load termination (also known as a dummy load) has a N-type male connector. This Pasternack N-type male load / termination is rated for a maximum frequency of 6 GHz. Our N-type male RF termination comes with a 50 Ohm impedance. The max input power rating (CW) of this RF termination is 2 Watts. Make your online purchase right now to take advantage of our same-day shipping. This N-type coax terminator is manufactured with a brass housing body. Pasternack's 50 Ohm N-type coaxial termination has a maximum input power (CW) of 2 Watts and a maximum VSWR of 1.2:1. This connectorized RF termination is commonly used to terminate devices such as couplers, circulators, hybrids, and combiners. Additional dimensions and specifications for this RF load termination are on our downloadable PDF datasheet above. Pasternack's PE6TR010 terminator has a N-type connector and is designed to withstand temperatures between -45 to +120 deg C. Our RF load termination is an indispensable component in many RF, microwave and millimeter wave systems where signal reflection from unused ports can potentially damage the device or reduce signal integrity. This 2 Watts RF termination has a heatsink body that is designed to provide adequate heat dissipation within its full frequency of operation. Our coax radio frequency termination is suitable for wireless, SatCom, radar systems, test and measurement, commercial and military communication applications. Pasternack is where to buy a 6 GHz RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. Our 2 watt N-type male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our RF load termination load will ship worldwide the same business day as purchased.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER