What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE6TR009

2 Watt RF Load Up to 6 GHz with N Male Tri-Metal Plated Brass
$ 33.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE6TR009.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+33.33%

Descriptions

Descriptions of Pasternack PE6TR009 provided by its distributors.

2 Watt RF Load Up to 6 GHz with N Male Tri-Metal Plated Brass
Key Specifications, Termination Type: RF Load, Connector Series: N, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 6 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.2:1, Maximum Power: 2 Watt.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER