What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE6TR000

Pasternack PE6TR000 Feed-Thru Load, 2 Watts, Up to 1, 000 MHz, BNC Male to Female, Plated Brass

$ 88.997

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE6TR000.

RFMW

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+35.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00

Descriptions

Descriptions of Pasternack PE6TR000 provided by its distributors.

Pasternack PE6TR000 Feed-Thru Load, 2 Watts, Up to 1,000 MHz, BNC Male to Female, Plated Brass
|Pasternack Enterprises PE6TR000
2 Watt Feed-Thru Load Up to 1,00
Key Specifications, Termination Type: Feed-Thru Load, Connector Series: BNC, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 1 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.3:1, Maximum Power: 2 Watt. 2 Watt Feed-Thru Load Up to 1,000 MHz with BNC Male to Female Tri-Metal Plated Brass. PE6TR000 2 Watts RF load (also known as termination or dummy load) has a BNC connector that is male. This Pasternack 2 watts BNC male load / termination is rated for a maximum frequency of 1 GHz. Our BNC male termination load is a feed-thru load termination with a 50 Ohm impedance. This BNC load / coax terminator is manufactured with no chain and brass body. Pasternack 50 Ohm BNC coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.3:1. PE6TR000 2 watts BNC male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our BNC male 2 watts termination load will ship worldwide the same day as purchased.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER