Descriptions of Pasternack PE6026A provided by its distributors.
Key Specifications, Termination Type: Feed-Thru Load, Impedance: 50 Ohm, Maximum Frequency: 1 GHz, Maximum VSWR: 1.25:1, Minimum Frequency: DC, Maximum Power: 2 Watt, Body Material: Brass, Connector Series: SMA, Connector Gender: Male, Temperature, Max Operating: 125 deg C, Temperature, Min Operating: -55 deg C. 2 Watt Feed Thru Load (Termination) Up to 1,000 MHz With SMA Male Input and Female Tri-Metal over Copper Plated Brass Body., Pasternack’s PE6026A RF load termination (also known as a dummy load) has an SMA male connector. This Pasternack SMA male load/termination is rated for a maximum frequency of 1 GHz. Our SMA male is a feed-thru load termination with a 50 Ohm impedance. The maximum input power rating (CW) of this RF termination is 2 Watts. Make your online purchase right now to take advantage of our same-business-day shipping. This SMA terminator is manufactured with a brass housing body. Pasternack’s 50 Ohm SMA coaxial termination has a maximum input power (CW) of 2 Watts and a maximum VSWR of 1.25:1. This termination is commonly used to terminate devices such as couplers, circulators, hybrids and combiners. Additional dimensions and specifications for this feed-thru load termination are on our downloadable PDF datasheet above. Pasternack’s PE6026A terminator is designed to withstand temperatures ranging from -55 to +125 deg C. Our radio frequency termination is suitable for wireless, test and measurement, SatCom, commercial and military communication and radar systems applications. Our RF terminator has a beryllium copper inner conductor material with gold over nickel-phosphorus alloy over copper plating. Pasternack is where to buy a high-quality 1 GHz RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. This 2 Watts SMA male load termination is part of over one million RF, microwave and millimeter wave components in stock at Pasternack. Our feed-thru load termination will ship worldwide the same business day as purchased.