What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE6024

Other industrial control products
$ 7.035

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE6024.

Pasternack

Datasheet3 pages10 years ago

IHS

Inventory History

3 month trend:
+47.64%

Descriptions

Descriptions of Pasternack PE6024 provided by its distributors.

Other industrial control products
Conn, Dust Cap, Sma, Non-Shorting
|Pasternack Enterprises PE6024
Key Specifications, Connector Series: SMA, Connector Gender: Male, Chain Option: No Chain. SMA Male Non-Shorting Dust Cap. RF coaxial connector cap (can also be referred to as a RF connector dust cap in some cases) PE6024 from Pasternack is a non-shorting design. This non-shorting RF connector cap has a SMA connector series and a male gender. Our SMA male non-shorting connector cap is manufactured with a brass body material and nickel body plating. Coaxial non-shorting SMA connector / protective dust cap PE6024 from Pasternack has no chain and is just one part of over 40,000 components for RF, microwave and millimeter wave applications supplied by Pasternack. Our SMA connector dust cap in non-shorting design is in-stock and Pasternack is where to buy your RF connector dust caps for same day shipping in the United States or internationally, as with all other Pasternack RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER