What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE6022

N Male Shorting Dust Cap
$ 35.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE6022.

Pasternack

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+66.96%

Descriptions

Descriptions of Pasternack PE6022 provided by its distributors.

N Male Shorting Dust Cap
Key Specifications, Connector Series: N, Connector Gender: Male, Chain Option: No Chain. N Male Shorting Dust Cap. RF coaxial connector cap (can also be referred to as a RF connector dust cap in some cases) PE6022 from Pasternack is a shorting design. This shorting RF connector cap has a N connector series and a male gender. Our N male shorting connector cap is manufactured with a brass body material and nickel body plating. Coaxial shorting N connector / protective dust cap PE6022 from Pasternack has no chain and is just one part of over 40,000 components for RF, microwave and millimeter wave applications supplied by Pasternack. Our N connector dust cap in shorting design is in-stock and Pasternack is where to buy your RF connector dust caps for same day shipping in the United States or internationally, as with all other Pasternack RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER