What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE6009

2 Watt RF Load Up to 18 GHz With N Male Input Nickel Plated Brass

$ 118.707

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE6009.

RFMW

Datasheet3 pages10 years ago

IHS

Inventory History

3 month trend:
-31.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Descriptions

Descriptions of Pasternack PE6009 provided by its distributors.

2 Watt RF Load Up to 18 GHz With N Male Input Nickel Plated Brass
RF N Connector, 1 Contact(s), Male, Locking, Plug
50 OHM 2W PREC PASSIVATED SS N MALE RF
|Pasternack Enterprises PE6009
Key Specifications, Termination Type: RF Load, Connector Series: N, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.3:1, Maximum Power: 2 Watt. 2 Watt RF Load Up to 18 GHz With N Male Input Nickel Plated Brass. PE6009 2 Watts RF load (also known as termination or dummy load) has a type N connector that is male. This Pasternack 2 watts N type male load / termination is rated for a maximum frequency of 18 GHz. Our type N male termination load is a rf load termination with a 50 Ohm impedance. This type N load / coax terminator is manufactured with no chain and brass body. Pasternack 50 Ohm type N coaxial termination / load is RoHS compliant and has an average maximum VSWR of 1.3:1. PE6009 2 watts N type male load termination is one of over 40,000 RF, microwave and millimeter wave components in-stock at Pasternack. Our type N male 2 watts termination load will ship worldwide the same day as purchased.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER