What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE5011-2

Pasternack PE5011-2 - Fixed Click Type Torque Wrench With 1/4 Bit For SMC Connectors Pre-set to 3 in-lbs
$ 630.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE5011-2.

Pasternack

Datasheet3 pages8 years ago

Descriptions

Descriptions of Pasternack PE5011-2 provided by its distributors.

Pasternack PE5011-2 - Fixed Click Type Torque Wrench With 1/4 Bit For SMC Connectors Pre-set to 3 in-lbs
WRENCH SMA TORQUE 1/4" 6.8"
Tool And Machinery
Key Specifications, Design Type: Click Type, Torque Setting: 3 in-lbs, Hex Size: 1/4, Hex Bit Series 1: SMC. Fixed Click Type Torque Wrench With 1/4 Bit For SMC Connectors Pre-set to 3 in-lbs. SMC torque wrenchPE5011-2 from Pasternack is part of our extensive in-stock RF tools for sale. This SMC torque wrench has precision preset and is manufactured in a click type design. Our SMC torque wrench uses a hex size of 1/4. This RF torque wrench for SMC connectors is designed to help prevent over tightening. The Pasternack SMC wrench in click type design helps to limit SMC connector torque ratings to the correct amount by alerting the user when the pre-set torque limit for SMC connectors is reached. Our SMC connector torque wrench is pre-set to 3 in-lbs. PE5011-2 SMC torque wrench is one of over 40,000 RF, microwave and millimeter wave components and tools supplied by Pasternack. This SMC wrench can be bought and shipped worldwide the same-day as with our other in-stock RF parts and tools.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER