What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE4604

75 Ohm BNC Male Connector Crimp/Solder Attachment for RG179, RG187
$ 31.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4604.

RFMW

Datasheet3 pages9 years ago

IHS

ShowMeCables

Inventory History

3 month trend:
-8.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Descriptions

Descriptions of Pasternack PE4604 provided by its distributors.

75 Ohm BNC Male Connector Crimp/Solder Attachment for RG179, RG187
COAXIAL CONNECTORS BNC jack, 75 ohm, bulkhead
Pe4604 |Pasternack Enterprises PE4604
The Premium Pasternack PE4604 BNC BNC Male Crimp Connector is a high-grade solution for adapting existing connections on your cables and equipment. With a maximum frequency of 1MHz, this 75 Ohm adapter provides unsurpassed quality and reliability for your mission-critical systems.FeaturesConnector A: BNC MaleRG179, RG187 Interface Type75 Ohm1MHz Max Frequency1.3:1 Max VSWRGold Plated Brass PinNickle Plated Brass BodyTemperature Range: -65C to 165C (-85F to 329F)RoHS and REACH CertifiedPasternack PE4604
Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Male, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 1 GHz, Interface Type 1: RG179, Interface Type 2: RG187. 75 Ohm BNC Male Connector Crimp/Solder Attachment for RG179, RG187. PE4604 BNC male coaxial connector has an interface type of RG179, RG187 and a 75 Ohm impedance. Pasternack BNC male connector uses shield/contact crimp/solder as an attachment method. Our male BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 1 GHz. The Pasternack BNC male coaxial connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack BNC coaxial connector has a brass body with nickel plating. Our PE4604 BNC connector uses brass contact. This BNC male coaxial RF connector is RoHS and REACH compliant. This Pasternack male BNC connector will ship the same day as purchased. Our BNC male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER