Pasternack PE4591

SMA Female Connector Clamp/Solder Attachment For RG178, RG196
$ 69.14
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE4591.

RFMW

Datasheet2 pages13 years ago

Descriptions

Descriptions of Pasternack PE4591 provided by its distributors.

SMA Female Connector Clamp/Solder Attachment For RG178, RG196
SMA Female Connector Clamp/Solde
Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: RG178, Interface Type 2: RG196. SMA Female Connector Clamp/Solder Attachment For RG178, RG196. PE4591 SMA female coaxial connector has an interface type of RG178, RG196 and a 50 Ohm impedance. Pasternack SMA female connector uses shield/contact clamp/solder as an attachment method. The Pasternack SMA female coaxial connector has a teflon dielectric type. The Pasternack SMA coaxial connector has a brass body with nickel plating. This SMA female coaxial RF connector is RoHS and REACH compliant. This Pasternack female SMA connector will ship the same day as purchased. Our SMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER