What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE45142

SMA Male Connector Clamp/Solder Attachment for RG316, RG174, LMR-100
$ 28.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE45142.

RFMW

Datasheet5 pages6 years ago

Descriptions

Descriptions of Pasternack PE45142 provided by its distributors.

SMA Male Connector Clamp/Solder Attachment for RG316, RG174, LMR-100
Connector |Pasternack Enterprises PE45142
SMA Male Connector Clamp/Solder
Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Interface Type 1: RG316, Interface Type 2: RG174, Interface Type 3: LMR-100. SMA Male Connector Clamp/Solder Attachment for RG316, RG174, LMR-100. PE45142 SMA male coaxial connector has an interface type of RG316, RG174, LMR-100 and a 50 Ohm impedance. Pasternack SMA male connector uses shield/contact clamp/solder as an attachment method. Our male SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. The Pasternack SMA male coaxial connector has a teflon dielectric type and a VSWR of 1.25. The Pasternack SMA coaxial connector has a brass body with gold plating. Our PE45142 SMA connector uses brass contact. This SMA male coaxial RF connector is RoHS and REACH compliant. This Pasternack male SMA connector will ship the same day as purchased. Our SMA male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER