What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE45085

RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal
$ 36.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE45085.

RFMW

Datasheet3 pages6 years ago

Inventory History

3 month trend:
-1.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Descriptions

Descriptions of Pasternack PE45085 provided by its distributors.

RF N Connector, 1 Contact(s), Female, Panel Mount, Cable And Panel Mount, Solder Terminal
N Female Connector Solder Attachment 4 Hole Flange Mount Solder Cup Terminal
Cable terminations and intermediate connectors
N Female Connector Solder Attach
Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Interface Type 1: Solder Cup. N Female Connector Solder Attachment 4 Hole Flange Mount Solder Cup Terminal. PE45085 type N female 4 hole flange terminal connector has an interface type of solder cup and a 50 Ohm impedance. Pasternack type N female 4 hole flange connector uses shield/contact solder as an attachment method. Our female type N terminal connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. The Pasternack N type female 4 hole flange terminal connector has a PTFE dielectric type. Our PE45085 N type connector uses phosphor bronze contact and a tri-metal plating material. This type N female 4 hole flange terminal RF connector is RoHS and REACH compliant. This Pasternack female N type 4 hole flange connector will ship the same day as purchased. Our 4 hole flange type N female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER