What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE44670

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal

$ 31.981

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE44670.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-22.22%

Descriptions

Descriptions of Pasternack PE44670 provided by its distributors.

RF TNC Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal
Pasternack PE44670 - Reverse Polarity TNC Male Crimp Connector - LMR-240
RP TNC Male Connector Crimp/Solder Attachment for PE-C240, RG8X, 0.240 inch, LMR-240, LMR-240-DB, LMR-240-UF, B7808A
RP TNC Male Connector Crimp/Sold
Key Specifications, Polarity: Reverse Polarity, Connector Series: TNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Interface Type 1: PE-C240, Interface Type 2: RG8X, Interface Type 3: .240 inch, Interface Type 4: LMR-240, Interface Type 5: LMR-240-DB, Interface Type 6: LMR-240-UF. RP-TNC Male Connector Crimp/Solder Attachment for PE-C240, RG8X, .240 inch, LMR-240, LMR-240-DB, LMR-240-UF. PE44670 reverse polarity TNC male coaxial connector has an interface type of TNC male, which is compatible with PE-C240, RG8X, .240 inch, LMR®-240, LMR®-240-DB and LMR®-240-UF cables, and has an impedance of 50 Ohms. Pasternack’s reverse polarity TNC male connector uses crimp/solder as an attachment method. Our reverse polarity male TNC coaxial connector provides a maximum frequency of 11 GHz. This TNC male RF connector is stocked to be readily available for same business day shipment and can also be designed onto custom cable configurations using our online cable creator. The Pasternack reverse polarity TNC male coaxial connector has a PTFE dielectric type. Pasternack’s TNC coaxial connector has a brass body with nickel plating. Our PE44670 reverse polarity TNC connector uses a gold-plated phosphor bronze contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. The radio frequency connector made from brass material has a contact life of 500 cycles or more. The PE44670 TNC connector operates at a temperature range of -65 to 165 deg C. This TNC connector has a gold inner contact plating. The Pasternack reverse polarity TNC male connector has a maximum operating voltage of 500 Vrms and a dielectric withstanding voltage of 1,500 Vrms. Our TNC male connector has a length of 1.258 inches, a width of 0.59 inches, and a weight of 0.034 lbs. This threaded TNC male coaxial connector features a nickel plated brass coupling nut. This Pasternack reverse polarity male TNC connector will ship the same business day as purchased. Our TNC male connector is part of over one million RF, microwave, and millimeter wave components in stock for local, domestic, and international shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. LMR® is a registered trademark of Times Microwave Systems.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER