What’s new: Find the right parts faster with our redesigned experience

Learn more

Pasternack PE44637

Pasternack PE44637 - SMA Male Crimp Connector - LMR-240

$ 44.365

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE44637.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
+17.58%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10

Descriptions

Descriptions of Pasternack PE44637 provided by its distributors.

Pasternack PE44637 - SMA Male Crimp Connector - LMR-240
SMA Male Connector Crimp/Solder
Coaxial Cables (RF)
RF SSMA Connector
Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Interface Type 1: PE-C240, Interface Type 2: RG8X, Interface Type 3: .240 inch, Interface Type 4: LMR-240, Interface Type 5: LMR-240-DB, Interface Type 6: LMR-240-UF. SMA Male Connector Crimp/Solder Attachment for PE-C240, RG8X, .240 inch, LMR-240, LMR-240-DB, LMR-240-UF. PE44637 SMA male coaxial connector has an interface type of SMA male, which is compatible with PE-C240, RG8X, .240 inch, LMR®-240, LMR®-240-DB and LMR®-240-UF cables, and has an impedance of 50 Ohms. Pasternack’s SMA male connector uses crimp/solder as an attachment method. Our male SMA coaxial connector provides a maximum frequency of 12.4 GHz. This SMA male RF connector is stocked to be readily available for same business day shipment and can also be designed onto custom cable configurations using our online cable creator. The Pasternack SMA male coaxial connector has a PTFE dielectric type. Pasternack’s SMA coaxial connector has a brass body with gold plating. Our PE44637 SMA connector uses a gold-plated brass contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. The radio frequency connector made from brass material has a contact life of 500 cycles or more. The PE44637 SMA connector operates at a temperature range of -65 to 165 deg C. This SMA connector has a gold inner contact plating. The Pasternack SMA male connector has a maximum operating voltage of 333 Vrms and a dielectric withstanding voltage of 1,000 Vrms. Our SMA male connector has a length of 0.969 inches, a width of 0.312 inches, and a weight of 0.013 lbs. This threaded SMA male coaxial connector features a gold plated brass coupling nut. This Pasternack male SMA connector will ship the same business day as purchased. Our SMA male connector is part of over one million RF, microwave, and millimeter wave components in stock for local, domestic, and international shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. LMR® is a registered trademark of Times Microwave Systems.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER