Key Specifications, Polarity: Standard, Connector Series: RCA, Connector Gender: Male, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: Mini 59, Interface Type 2: PE-B159. 75 Ohm RCA Male Connector Crimp/Solder Attachment For Mini 59, PE-B159. PE44622 RCA male coaxial connector has an interface type of Mini 59, PE-B159 and a 75 Ohm impedance. Pasternack RCA male connector uses shield/contact crimp/solder as an attachment method. The Pasternack RCA male coaxial connector has a PTFE dielectric type. The Pasternack RCA coaxial connector has a brass body with nickel plating. Our PE44622 RCA connector uses phosphor bronze contact. This RCA male coaxial RF connector is REACH compliant. This Pasternack male RCA connector will ship the same day as purchased. Our RCA male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom RCA connector cable assemblies that will ship the same day as well.