Descriptions of Pasternack PE4427 provided by its distributors.
SMA Female Bulkhead Mount Connector Crimp/Solder Attachment for RG316, RG174, RG188, PE-B100, PE-C100, .100 inch, LMR-100, .235 inch D Hole
The Premium Pasternack PE4427 SMA Female Connector Crimp/Solder Attachment for RG316, RG174, RG188, PE-B100, PE-C100, .100 inch, LMR-100 is a high-grade solution for adapting existing connections on your cables and equipment. With a maximum frequency of 3GHz, this 50 Ohm adapter provides unsurpassed quality and reliability for your mission-critical systems.FeaturesConnector A: SMA Female Bulkhead (MIL-STD-348A)RG316, RG174, RG188, PE-B100, PE-C100, .100 inch, LMR-100 Interface Type50 OhmGold Plated Beryllium Copper PinNickle Plated Brass Outer ConductorNickle Plated Brass BodyTemperature Range: -65C to 165C (-85F to 329F)RoHS and REACH CertifiedPasternack PE4427
Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Interface Type 1: RG316, Interface Type 2: RG174, Interface Type 3: RG188, Interface Type 4: PE-B100, Interface Type 5: PE-C100, Interface Type 6: .100 inch, Interface Type 7: LMR-100. SMA Female Bulkhead Mount Connector Crimp/Solder Attachment for RG316, RG174, RG188, PE-B100, PE-C100, .100 inch, LMR-100, .235 inch D Hole. PE4427 SMA female bulkhead coaxial connector has an interface type of RG316, RG174, RG188, PE-B100, PE-C100, .100 inch, LMR-100 and a 50 Ohm impedance. Pasternack SMA female bulkhead connector uses shield/contact crimp/solder as an attachment method. The Pasternack SMA coaxial connector has a brass body with nickel plating. Our PE4427 SMA connector uses beryllium copper contact and a nickel plating material. This SMA female bulkhead coaxial RF connector is RoHS and REACH compliant. This Pasternack female SMA bulkhead connector will ship the same day as purchased. Our bulkhead SMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave.