Pasternack PE44114

BNC Twinax Jack Bulkhead Mount Connector Clamp/Solder Attachment for RG108, 78 Ohm Twinax, .480 inch D Hole
$ 104.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE44114.

RFMW

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-6.67%

Descriptions

Descriptions of Pasternack PE44114 provided by its distributors.

BNC Twinax Jack Bulkhead Mount Connector Clamp/Solder Attachment for RG108, 78 Ohm Twinax, .480 inch D Hole
BNC Twinax Jack Bulkhead Mount C
RF BNC Connector
Key Specifications, Polarity: Standard, Connector Series: BNC Twinax, Connector Gender: Jack, Impedance: 78 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: Bulkhead, Interface Type 1: RG108, Interface Type 2: 78 Ohm Twinax. BNC Twinax Jack Bulkhead Mount Connector Clamp/Solder Attachment for RG108, 78 Ohm Twinax, .480 inch D Hole. PE44114 BNC Twinax jack bulkhead coaxial connector has an interface type of RG108, 78 Ohm Twinax and a 78 Ohm impedance. Pasternack BNC Twinax jack bulkhead connector uses shield/contact clamp/solder as an attachment method. The Pasternack BNC Twinax jack bulkhead coaxial connector has a PTFE dielectric type. The Pasternack BNC Twinax coaxial connector has a brass body with nickel plating. This BNC Twinax jack bulkhead coaxial RF connector is RoHS and REACH compliant. This Pasternack jack BNC Twinax bulkhead connector will ship the same day as purchased. Our bulkhead BNC Twinax jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC Twinax connector cable assemblies that will ship the same day as well.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • Pasternack Enterprises Inc
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER