Key Specifications, Polarity: Standard, Connector Series: SSMB, Connector Gender: Jack, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Interface Type 1: Thru Hole. SSMB Jack Connector Solder Attachment Thru Hole PCB, .100 inch x .031 inch Hole Spacing. PE4340 SSMB jack pcb connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack SSMB jack connector uses shield/contact solder as an attachment method. The Pasternack SSMB jack pcb connector has a PTFE dielectric type. The Pasternack SSMB pcb connector has a brass body with gold plating. This SSMB jack pcb RF connector is RoHS and REACH compliant. This Pasternack jack SSMB connector will ship the same day as purchased. Our SSMB jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SSMB connector cable assemblies that will ship the same day as well.